- RS Stock No.:
- 233-0559
- Mfr. Part No.:
- 6SL3216-5BE17-5CV0
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$694.04
(exc. GST)
$763.44
(inc. GST)
Units | Per unit |
1 + | $694.04 |
- RS Stock No.:
- 233-0559
- Mfr. Part No.:
- 6SL3216-5BE17-5CV0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Siemens Product is a SINAMICS V20 basic converter. It has rated operated voltage value of 200 to 230 vac and a rated power of 2.2 kw. It has a height of 176.5 mm, width of 136 mm, depth of 160 mm.
Degree Of Protection Class Is IP20
CE Certified
CE Certified
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 2.2 A |
Series | SINAMICS V20 |
Field Bus Communication Type | USS |
IP Rating | IP20 |
Output Frequency | 550Hz |