- RS Stock No.:
- 219-9890
- Mfr. Part No.:
- ATV630C16N4
- Brand:
- Schneider Electric
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31,402.85
(exc. GST)
$34,543.13
(inc. GST)
Units | Per unit |
1 + | $31,402.85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9890
- Mfr. Part No.:
- ATV630C16N4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric Variable Speed Drive is a state of the art solution for applications involving Motor Speed Control. Altivar variable speed drives and soft starters deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.
Improved Operability.
Safe and Highly Reliable.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.
Safe and Highly Reliable.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.
Specifications
Attribute | Value |
---|---|
Power Rating | 160 kW |
Phase | 3 |
Supply Voltage | 480 V |
Current Rating | 277 A |
Series | Altivar |
Field Bus Communication Type | Modbus Serial |
IP Rating | IP21 |
Output Frequency | 500Hz |
STO | Yes |
Better World Verification | Green Premium |
Better World Product | Yes |