Siemens Converter, 1.5 kW, 1 Phase, 240 V ac, 7.8 A, V20 Series
- RS Stock No.:
- 217-6639
- Mfr. Part No.:
- 6SL3210-5BB21-5BV1
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$611.21
(exc. GST)
$672.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $611.21 |
- RS Stock No.:
- 217-6639
- Mfr. Part No.:
- 6SL3210-5BB21-5BV1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens V20 1-phase basic converter has rated power of 1.5kW with 150% overload for 60 seconds. It has integrated filter C1.
Line voltage: 200V to 240V
Rated current: 7.80A
Rated voltage: 230V
IP20 rated
Communication: USS, Modbus RTU
External fan
Rated current: 7.80A
Rated voltage: 230V
IP20 rated
Communication: USS, Modbus RTU
External fan
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 240 V ac |
Current Rating | 7.8 A |
Series | V20 |
For Use With | AC Motors |
Field Bus Communication Type | Modbus RTU, USS |
IP Rating | IP20 |
Output Frequency | 550Hz |
STO | No |
Related links
- Siemens Converter, 1.5 kW, 1 Phase, 240 V ac, 7.8 A, SINAMICS V20 Series
- Siemens Converter, 1.1 kW, 1 Phase, 240 V ac, 6 A, V20 Series
- Siemens Converter, 2.2 kW, 1, 3 Phase, 240 V, 11 A, SINAMICS V20 Series
- Siemens Converter, 3 kW, 1, 3 Phase, 240 V, 13.6 A, SINAMICS V20 Series
- Siemens Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.2 A,...
- Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 3.2 A,...
- Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, 1.7 A,...
- Siemens Converter, 2.2 kW, 1 Phase, 200 → 240 V ac, 11 A, SINAMICS...