- RS Stock No.:
- 211-6958
- Mfr. Part No.:
- 6SL3210-1PE33-0CL0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$29,769.36
(exc. GST)
$32,746.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $29,769.36 |
- RS Stock No.:
- 211-6958
- Mfr. Part No.:
- 6SL3210-1PE33-0CL0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6SL3 series SINAMICS G120/S120 power module PM240-2 FSG Integrated Filter EMC Class C3 with built in braking chopper, with 98 % efficiency and 500 A maximum output current, having internal air cooling integrated with Screw-type terminals.
Degree of protection is IP20 / UL open type
Active Product
Active Product
Specifications
Attribute | Value |
---|---|
Power Rating | 160 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 500 A |
For Use With | SINAMICS G120/S120 |
Series | SINAMICS PM240-2 |
IP Rating | IP20 |
Output Frequency | 550Hz |
STO | Yes |
Related links
- Siemens Power Module, 110 kW, 3 Phase, 380 → 480 V ac, 356 A,...
- Siemens Power Module, 15 kW, 3 Phase, 380 → 480 V ac, 36 A, 39.9...
- Siemens Power Module, 55 kW, 3 Phase, 380 → 480 V ac, 180 A,...
- Siemens Power Module, 90 kW, 3 Phase, 380 → 480 V ac, 154 A, 172...
- Siemens Power Module, 30 kW, 3 Phase, 380 → 480 V ac, 90 A,...
- Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A,...
- Siemens Power Module, 90 kW, 3 Phase, 380 → 480 V ac, 290 A,...
- Siemens Power Module, 22 kW, 3 Phase, 380 → 480 V ac, 76 A,...