- RS Stock No.:
- 203-3284
- Mfr. Part No.:
- 6SL3220-3YE24-0AF0
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,069.82
(exc. GST)
$2,276.80
(inc. GST)
Units | Per unit |
1 + | $2,069.82 |
- RS Stock No.:
- 203-3284
- Mfr. Part No.:
- 6SL3220-3YE24-0AF0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G120X 7.5kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has rated current of 17A and is of FSB size.
Sensorless vector control
Encoderless torque control
Encoderless torque control
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Supply Voltage | 480 V ac |
Current Rating | 17 A |
Series | SINAMICS G120X |
For Use With | Sinamics G120X |
Field Bus Communication Type | PROFINET |
IP Rating | IP20 |
STO | Yes |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens Inverter Drive 3 Phase 17 A, SINAMICS G120X Series