- RS Stock No.:
- 203-3203
- Mfr. Part No.:
- 6SL3220-3YE28-0AF0
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,422.28
(exc. GST)
$3,764.51
(inc. GST)
Units | Per unit |
1 + | $3,422.28 |
- RS Stock No.:
- 203-3203
- Mfr. Part No.:
- 6SL3220-3YE28-0AF0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G120X 15kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has rated current of 29.5A and is of FSC size.
Sensorless vector control
Encoderless torque control
Encoderless torque control
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Supply Voltage | 480 V ac |
Current Rating | 29.5 A |
For Use With | Sinamics G120X |
Series | SINAMICS G120X |
Field Bus Communication Type | PROFINET |
IP Rating | IP20 |
STO | Yes |