- RS Stock No.:
- 194-3173
- Mfr. Part No.:
- Q2V-AB004-AAA
- Brand:
- Omron
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,174.26
(exc. GST)
$1,291.69
(inc. GST)
Units | Per unit |
1 + | $1,174.26 |
- RS Stock No.:
- 194-3173
- Mfr. Part No.:
- Q2V-AB004-AAA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Easy installation & setup
Reduce cabinet size with side by side mounting without derating
Screwless terminals safe wiring installation time
Hardware simplification thanks to built-in EMC filter, safety STO and braking transistor
24 VDC power supply input for control board
Intelligent application wizard for quick set up
Mobile app for set up and monitoring
Optional graphical LCD display with SD card for trace-recording
Application versatility
Flexible motor control - IM, PM, SynRM
V/f and Sensorless vector (current/voltage) motor control methods
Speed and torque control in open loop
Customized functions with application wizards
Q2dev: Graphic development tool allows you to create your program
Proven robustness
Coated PCB boards as standard protect the electronics from dust and humidity
Designed for 10 years without maintenance
Working operation up to 50 degrees without derating
Reduce cabinet size with side by side mounting without derating
Screwless terminals safe wiring installation time
Hardware simplification thanks to built-in EMC filter, safety STO and braking transistor
24 VDC power supply input for control board
Intelligent application wizard for quick set up
Mobile app for set up and monitoring
Optional graphical LCD display with SD card for trace-recording
Application versatility
Flexible motor control - IM, PM, SynRM
V/f and Sensorless vector (current/voltage) motor control methods
Speed and torque control in open loop
Customized functions with application wizards
Q2dev: Graphic development tool allows you to create your program
Proven robustness
Coated PCB boards as standard protect the electronics from dust and humidity
Designed for 10 years without maintenance
Working operation up to 50 degrees without derating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 200 V ac |
Current Rating | 3.5 A |
For Use With | Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor |
Series | Q2V |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 |
IP Rating | IP20 |
Output Frequency | 590Hz |
STO | Yes |
Drive Type | Vector Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Overall Length | 68mm |
Function | Motor Control, Open Loop Speed Control, Open Loop Torque Control |
Interface | Bluetooth, Ethernet |
Overall Width | 158mm |
Overall Depth | 128mm |
Related links
- Omron Inverter Drive 3 Phase 9.4 A, Q2V Series
- Omron Inverter Drive 1 Phase 1.9 A, Q2V Series
- Omron Inverter Drive 3 Phase 6 A, Q2V series Series
- Omron Inverter Drive 1 Phase 6 A, Q2V Series
- Omron Inverter Drive 1 Phase 12.2 A, Q2V Series
- Omron Inverter Drive 3 Phase 8.1 A, Q2V Series
- Omron Inverter Drive 3 Phase 2.1 A, Q2V Series
- Omron Inverter Drive 3 Phase 1.2 A, Q2V Series