Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 4.1 A, 5.1 A, 5.3 A, 6.6 A, 8.4 A, ATV340
- RS Stock No.:
- 181-4508
- Mfr. Part No.:
- ATV340U22N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$1,997.77
(exc. GST)
$2,197.55
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,997.77 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-4508
- Mfr. Part No.:
- ATV340U22N4E
- Brand:
- Schneider Electric
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 2.2 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V ac | |
Current Rating | 4.1 A, 5.1 A, 5.3 A, 6.6 A, 8.4 A | |
Series | ATV340 | |
For Use With | High Performance Machines | |
Field Bus Communication Type | Ethernet | |
IP Rating | IP20 | |
Output Frequency | 0.1 → 599Hz | |
STO | Yes | |
Drive Type | Variable Speed | |
Mounting Type | Cabinet Mount | |
Filter Included | Yes | |
Better World Claim | Saves energy | |
Better World Verification | Green Premium | |
Control Panel | Yes | |
Better World Product | Yes | |
Interface | Ethernet | |
Overall Width | 232.5mm | |
Overall Length | 85mm | |
Overall Depth | 270mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 4.1 A, 5.1 A, 5.3 A, 6.6 A, 8.4 A | ||
Series ATV340 | ||
For Use With High Performance Machines | ||
Field Bus Communication Type Ethernet | ||
IP Rating IP20 | ||
Output Frequency 0.1 → 599Hz | ||
STO Yes | ||
Drive Type Variable Speed | ||
Mounting Type Cabinet Mount | ||
Filter Included Yes | ||
Better World Claim Saves energy | ||
Better World Verification Green Premium | ||
Control Panel Yes | ||
Better World Product Yes | ||
Interface Ethernet | ||
Overall Width 232.5mm | ||
Overall Length 85mm | ||
Overall Depth 270mm | ||
Related links
- Schneider Electric Inverter Drive 3 Phase 4.1 A 5.3 A 6.6 A
- Schneider Electric Inverter Drive 3 Phase ATV Series
- Schneider Electric Inverter Drive 3 Phase 112.7 A 86.9 A ATV340
- Schneider Electric Inverter Drive 3 Phase 118.1 A 135.8 A ATV340
- Schneider Electric Inverter Drive 3 Phase 30.1 A 37.2 A 54.7 A, ATV340
- Schneider Electric Inverter Drive 3 Phase 59 A 69.1 A ATV340 Series
- Schneider Electric Inverter Drive 3 Phase 71.8 A 84.2 A ATV340 Series
- Schneider Electric Inverter Drive 3 Phase 48.3 A 57.3 A ATV340 Series