- RS Stock No.:
- 175-6245
- Mfr. Part No.:
- FEAE02.1-EA-ETNN
- Brand:
- Bosch Rexroth
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$417.59
(exc. GST)
$459.35
(inc. GST)
Units | Per unit |
1 + | $417.59 |
- RS Stock No.:
- 175-6245
- Mfr. Part No.:
- FEAE02.1-EA-ETNN
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bosch Rexroth Basic Operator Panel
The Bosch Rexroth assembled extension module is a standard extension card module for the EFCx610 series frequency converter. This module integrates a specific extension card and the corresponding functions can be realized simply through assembling the module to a frequency converter. It consists of one extension card box and one or two extension cards. The left slot is integrated with a multi Ethernet card and right slot is reserved.
Features and Benefits
Compact
Easy installation
Function extension through option card module for I/O and communication
Plug in mounting type
PROFIBUS and CANopen interface card
Easy installation
Function extension through option card module for I/O and communication
Plug in mounting type
PROFIBUS and CANopen interface card
Applications
Frequency converter
Certifications
IP20 rating
Specifications
Attribute | Value |
---|---|
Accessory Type | Option Card Module |
For Use With | Unidrive M300 |
Mounting Type | Plug-In Mount |