- RS Stock No.:
- 175-4032
- Mfr. Part No.:
- SKA 1200075
- Brand:
- Control Techniques
Discontinued product
- RS Stock No.:
- 175-4032
- Mfr. Part No.:
- SKA 1200075
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commander SK is easy to use and offers great value. The drive modules are compact and offer excellent motor control. With onboard intelligence, I/O, Ethernet and fieldbus communications options, Commander SK allows you to do far more than you would expect from a standard open loop drive. A simple drive to solve the widest range of applications: Commander SK simplifies the installation and configuration of the drive, saving time, yet has the performance and depth of functions required to solve more complex applications than other drives in its class.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 200 → 240 V |
Current Rating | 4.2 A |
Series | Commander SK |
For Use With | Induction Motor Control |
Field Bus Communication Type | ModBus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 75mm |
Overall Depth | 145mm |
Function | Motor Control |
Overall Length | 154mm |