- RS Stock No.:
- 175-3992
- Mfr. Part No.:
- M200-02200075
- Brand:
- Control Techniques
Discontinued product
- RS Stock No.:
- 175-3992
- Mfr. Part No.:
- M200-02200075
- Brand:
- Control Techniques
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unidrive M200 connects with many of the common field buses using the modular SI interface port. It can communicate with SI-Ethernet, SI-EtherCAT, SI-PROFINET, SI-PROFIBUS, SI-CAN open and SI-DeviceNet. The RFC-A mode means youll benefit from consistent running speeds, at current loop rates as low as 125μs. The inclusion of an onboard PLC gives more control, at no extra cost.
Flexible system integration with SI communications options
SI interface enables integration with a wide range of available industry standard fieldbuses and I/O
Improve throughput with advanced open-loop motor control algorithms
Rotor Flux Control (RFC-A) gives maximum stability and control of induction motors at all powers
180% motor overload suitable for heavy industrial machinery applications
Integrated PLC
Designed to make set-up as simple as possible
Adjustments are easy with the keypad and clear step-by-step guide
SI interface enables integration with a wide range of available industry standard fieldbuses and I/O
Improve throughput with advanced open-loop motor control algorithms
Rotor Flux Control (RFC-A) gives maximum stability and control of induction motors at all powers
180% motor overload suitable for heavy industrial machinery applications
Integrated PLC
Designed to make set-up as simple as possible
Adjustments are easy with the keypad and clear step-by-step guide
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1, 3 |
Supply Voltage | 200 → 240 V ac |
Current Rating | 7.5 A |
Series | M200 |
For Use With | Induction Motor Control |
Field Bus Communication Type | CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 205mm |
Overall Depth | 150mm |
Function | Motor Control |
Overall Width | 75mm |