- RS Stock No.:
- 174-9187
- Mfr. Part No.:
- 6SL3211-0AB21-5AB1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 174-9187
- Mfr. Part No.:
- 6SL3211-0AB21-5AB1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive
The Siemens 1-phase inverter drive from the SINAMICS G110 series has an electrical rating of 230V, 19.7A, 1.5kW at 650Hz. It is available with V/f linear, square-law and parameterizable control techniques. It has 3 digital inputs and 1 digital output with an isolated optocoupler output and NPN type terminal.
Features and Benefits
• Ambient temperature ranges between -10°C and 40°C
• Compact size inverter
• EMC filter to limit electromagnetic interference
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• 1-phase input and 3-phase output converter
• Wide range of output frequency up to 650Hz
• Compact size inverter
• EMC filter to limit electromagnetic interference
• Low cost
• Panel mount inverter drive
• Parameterization is performed using the BOP operator panel or software
• Reliability
• RS485 field bus communication type
• 1-phase input and 3-phase output converter
• Wide range of output frequency up to 650Hz
Applications
• Motors drives
• Pumps
• Variable frequency drives
• Pumps
• Variable frequency drives
Certifications
• CE certified
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
• C-Tick (RCM) approval
• CUL certified
• IP20 rating
• UL approved
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1, 3 |
Supply Voltage | 230 V ac |
Current Rating | 19.7 A |
For Use With | Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps |
Series | SINAMICS G110 |
Field Bus Communication Type | RS485 |
IP Rating | IP20 |
Output Frequency | 0 → 650Hz |
Mounting Type | Panel Mount |
Filter Included | Yes |
Overall Width | 142mm |
Overall Length | 140mm |
Overall Depth | 160mm |