Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Drives
Siemens Inverter Drive, 0.55 kW, 1, 3 Phase, 230 V ac, 7.7 A, SINAMICS G110 Series
RS Stock No.:
174-9181
Mfr. Part No.:
6SL3211-0AB15-5BB1
Brand:
Siemens
View all Inverter Drives
Discontinued product
RS Stock No.:
174-9181
Mfr. Part No.:
6SL3211-0AB15-5BB1
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
SINAMICS G110-CPM110 AC Drive, with integr. filter B 200-240V1AC+10/-10% 47-63Hz RS485 interface (USS protocol) CT: 0.55kW, VT: 0.55kW CT overload: 150% 60s 150x 90x 131 (HxWxD) Ambient temperature -10+50 °C without BOP without analog input
Attribute
Value
Power Rating
0.55 kW
Phase
1, 3
Supply Voltage
230 V ac
Current Rating
7.7 A
Series
SINAMICS G110
For Use With
Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps
Field Bus Communication Type
RS485
IP Rating
IP20
Output Frequency
0 → 650Hz
Mounting Type
Panel Mount
Filter Included
Yes
Overall Length
90mm
Overall Depth
150mm
Overall Width
131mm