- RS Stock No.:
- 167-5065
- Mfr. Part No.:
- 180660 DE11-127D0NN-N20N
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$687.91
(exc. GST)
$756.70
(inc. GST)
Units | Per unit |
1 + | $687.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-5065
- Mfr. Part No.:
- 180660 DE11-127D0NN-N20N
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton PowerXL Variable Speed Starter DE11 Series
Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.
Eatons DE11 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Eatons DE11 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Features and Benefits
Fit & forget design makes this style of starter perfect for less complicated installations
Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
IP20/NEMA 0 rated
Utilises SmartWire-DT technology, making installation even simpler to other compatible products
Supports various protocols including CANOpen, MODBUS, optical & RS485
Fitted with a radio interference suppression filter
Increased energy conservation thanks to the increased efficiency of the starter style
Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor
Available in power rating varying from 0.25kW to 7.5kW, with both single & three phase options available
IP20/NEMA 0 rated
Utilises SmartWire-DT technology, making installation even simpler to other compatible products
Supports various protocols including CANOpen, MODBUS, optical & RS485
Fitted with a radio interference suppression filter
Increased energy conservation thanks to the increased efficiency of the starter style
Eliminates high-inrush current on startup, thus decreasing excess motor torque and increasing the life of the motor
Detachable parameter module (RS Stock No. 820-3597 ) can be used to set up more precise installations, and once the starter has been programmed the module can be removed and used on another starter.
How do Inverter Drives Work?
Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.
The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.
Note
Eaton formerly known as Moeller
Eaton
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 7 A |
Series | Eaton Moeller |
For Use With | AC Motors |
Field Bus Communication Type | Modbus RTU, CANOpen |
IP Rating | IP20 |
Output Frequency | 60Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | DIN Rail |
Better World Product | Yes |
Better World Claim | Saves energy |
Control Panel | Yes |
Overall Width | 45mm |
Standards Met | CE, CSA, cULus, EAC, UL |
Special Features | Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence |
Overall Length | 168mm |
Interface | RS 485 |
Overall Depth | 230mm |