- RS Stock No.:
- 134-8020
- Mfr. Part No.:
- DC1-S24D3FN-A20CE1
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 134-8020
- Mfr. Part No.:
- DC1-S24D3FN-A20CE1
- Brand:
- Eaton
- COO (Country of Origin):
- GB
PowerXL Inverters DC1-Series - Single Phase Input 230V
The series DC1 inverters are compact variable frequency drive. It has been specifically designed for simple applications. With only 14 basic parameters and outstanding ease of mounting and installation, the DC1 is perfect for quick commissioning. This make these compact variable frequency drive ideal for series production applications in the field of machine building.
In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well.
These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
Typical applications for this series include fans, pumps, and conveyor systems.
In addition, additional parameters and functionalities can be flexibly enabled in order to allow the DC1 to handle more demanding applications as well.
These inverter can also be used as stand-alone units directly on site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
Typical applications for this series include fans, pumps, and conveyor systems.
Features and Benefits
Single phase input / three phase motor connection
LED display
Fast commissioning with 14 basic parameters
V/Hz control with start voltage boost and slip compensation
Integrated PI controller
Integrated CANopen and Modbus
Large overload capability: 150% for 60 seconds, 175% for 2 seconds
Protection IP20
LED display
Fast commissioning with 14 basic parameters
V/Hz control with start voltage boost and slip compensation
Integrated PI controller
Integrated CANopen and Modbus
Large overload capability: 150% for 60 seconds, 175% for 2 seconds
Protection IP20
How do Inverter Drives Work?
Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.
Eaton PowerXL DC1
Attribute | Value |
---|---|
Power Rating | 0.37 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 4.3 A |
For Use With | Conveyor Belt Systems, Fan Application, Pump |
Series | DC1 |
Field Bus Communication Type | CANOpen |
IP Rating | IP20 |
STO | No |
Drive Type | Vector Control |
Mounting Type | Flange Mount |
Filter Included | Yes |
Function | Motor Control |
Special Features | Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost |
Overall Length | 81mm |
Standards Met | CE, cUL, EAC, RCM, UkrSEPRO, UL |
Overall Width | 124mm |
Overall Depth | 184mm |