Better World
Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac, 7.6 A, ATV95 Series
- RS Stock No.:
- 125-3292
- Mfr. Part No.:
- ATV950U40N4
- Brand:
- Schneider Electric
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,866.61
(exc. GST)
$4,253.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,866.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3292
- Mfr. Part No.:
- ATV950U40N4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Altivar ATV950 - Variable Speed Drives
The Altivar Process drive ATV950 is an IP55 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV950 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.
Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 7.6 A |
For Use With | Asynchronous Motors, Synchronous Motors |
Series | ATV95 |
Field Bus Communication Type | Profibus |
IP Rating | IP55 |
Output Frequency | 0.1 → 500Hz |
STO | Yes |
Drive Type | Variable Frequency |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Claim | Saves energy |
Better World Verification | Green Premium |
Function | Motor Control |
Overall Width | 272mm |
Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive |
Overall Depth | 728.4mm |
Overall Length | 263mm |
Related links
- Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 400 V...
- Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V...
- Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 400 V...
- Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 400 V...
- Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac,...
- Schneider Electric Variable Speed Drive, 3 kW, 4 kW, 3 Phase, 400...
- Schneider Electric Variable Speed Drive, 4 kW, 5.5 kW, 3 Phase,...
- Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac,...