Better World
Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 230 V ac, 1.7 A, ATV63 Series
- RS Stock No.:
- 125-3265
- Mfr. Part No.:
- ATV630U07M3
- Brand:
- Schneider Electric
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,320.31
(exc. GST)
$2,552.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,320.31 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3265
- Mfr. Part No.:
- ATV630U07M3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Altivar ATV630 VFD Series
The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.
Features and Benefits
Depending on the customers requirements, wall-mounting drives, built-in cabinet and floor-standing solutions are available with IP 21, IP 23, IP 54 and IP 55 protection degrees.
Optimum monitoring of your process is given through the instant reaction, if the pump efficiency drops, this is all thanks to the embedded pump monitoring.
Notification of critical operation points without having to have additional sensors.
Featuring a process integration with pressure, flow and level control including compensation of flow losses.
The stop innovative Stop & Go function saves you up to 60% of your energy when on standby mode.
There is also a data logging and graphic display of the power consumption.
The Altivar ATV630 by Schneider has an embedded web server interface which is based on the Ethernet network, giving you process monitoring with your daily work tools.
Local and remote access to energy use and customized dashboards means your energy is visible anywhere, any time, on PC, tablet or smartphone.
This series is super user-friendly, offering you easy integration due to the standardized FDT/DTM and ODVA technology as well as being supported by predefined Unity Pro libraries.
It is easily accessible via a PC, tablet or smartphone and has a secure connection via Cyber-secure Ethernet.
Featuring a sophisticated service concept with its modular design which provides easy spare parts logistics.
Optimized maintenance costs due to dynamic maintenance schedule, with integrated monitoring of individual components.
Super simple exchange of power modules and fans.
Quick assistance with dynamic QR codes and Customer Care App.
Optimum monitoring of your process is given through the instant reaction, if the pump efficiency drops, this is all thanks to the embedded pump monitoring.
Notification of critical operation points without having to have additional sensors.
Featuring a process integration with pressure, flow and level control including compensation of flow losses.
The stop innovative Stop & Go function saves you up to 60% of your energy when on standby mode.
There is also a data logging and graphic display of the power consumption.
The Altivar ATV630 by Schneider has an embedded web server interface which is based on the Ethernet network, giving you process monitoring with your daily work tools.
Local and remote access to energy use and customized dashboards means your energy is visible anywhere, any time, on PC, tablet or smartphone.
This series is super user-friendly, offering you easy integration due to the standardized FDT/DTM and ODVA technology as well as being supported by predefined Unity Pro libraries.
It is easily accessible via a PC, tablet or smartphone and has a secure connection via Cyber-secure Ethernet.
Featuring a sophisticated service concept with its modular design which provides easy spare parts logistics.
Optimized maintenance costs due to dynamic maintenance schedule, with integrated monitoring of individual components.
Super simple exchange of power modules and fans.
Quick assistance with dynamic QR codes and Customer Care App.
What is the Stop & Go function on the Altivar Process Drive?
This special feature gives a huge reduction on the energy that is consumed with the motor is on standby mode and the power supply of the drive is switched on. This function can save you up to 60% on energy use. When the Stop & Go function is in action the machine will switch off the power section (rectifier, DC-Bus), the fans and backlight of the graphic keyboard. This energy saving mode is automatically switched on when the machine is not in use or running, this is known through the communication network and can be adjustable through the parameter.
What else is supplied with this Inverter Drive?
This Inverter Drive is also supplied with a Graphic Display Terminal which can be connected and mounted on the front of your inverter. You could also connect and mount on an enclosure door using remote mounting accessories. The display terminal can be connected to a PC to exchange files via a Mini USB|USB connection as well as giving you connection to several drives in the multidrop mode. Please refer to the datasheet for more information regarding the feature.
Standards
The Green Premium product label, Schneider Electrics eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 3 |
Supply Voltage | 230 V ac |
Current Rating | 1.7 A |
For Use With | Asynchronous Motors, Synchronous Motors |
Series | ATV63 |
Field Bus Communication Type | Profibus |
IP Rating | IP21 |
Output Frequency | 0.1 → 500Hz |
STO | Yes |
Drive Type | Variable Frequency |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Control Panel | Yes |
Function | Motor Control |
Overall Depth | 350mm |
Standards Met | ATEX, CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, TUV, UL 508C |
Overall Width | 203mm |
Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive |
Overall Length | 144mm |
Related links
- Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 400 V...
- Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 230 V...
- Schneider Electric Variable Speed Drive, 0.75 kW, 1.5 kW, 3 Phase,...
- Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, 230 V...
- Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, 230 V...
- Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 230 V ac,...
- Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 230 V ac,...
- Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 230 V...