Better World
Schneider Electric Variable Speed Drive, 0.37 kW, 3 Phase, 400 V ac, 2.1 A, ATV320 Series
- RS Stock No.:
- 125-3236
- Mfr. Part No.:
- ATV320U04N4B
- Brand:
- Schneider Electric
1 In Global stock for delivery within 5 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$850.87
(exc. GST)
$935.96
(inc. GST)
Units | Per unit |
1 + | $850.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-3236
- Mfr. Part No.:
- ATV320U04N4B
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Variable Speed Drive For Synchronous and Asynchronous Motors, DIN Rail Mounting - ATV320 Series - ATV320U04N4B
This variable speed drive from Schneider Electric offers efficient power and control functions for your synchronous or asynchronous motors. It sits between a power source and a compatible motor device to regulate electrical output and let you control parameters like motor speed and torque. This makes it practical for tailoring equipment performance to your application and for keeping you safe when working with hazardous industrial machinery. The drive's open-loop motor-control functionality gives you enhanced automation capabilities, so you can monitor and control your motor at a distance. Its compatibility with the PROFIBUS communications protocol makes it easy to incorporate additional sensors into your control system as a further safety measure.
Features & Benefits
• Snaps onto a standard top-hat-style 35mm DIN rail for easy tool-free installation
• Supports SoMove and SoMachine software for managing safety modes
• Converts AC mains power for safe use with your DC-compatible motors
• Supports SoMove and SoMachine software for managing safety modes
• Converts AC mains power for safe use with your DC-compatible motors
Applications
• Packaging and handling machines
• Access barriers
• Hospital beds
• Textile production
• Food manufacture
• Access barriers
• Hospital beds
• Textile production
• Food manufacture
Does this component offer ingress protection?
Yes, this product's IP20 rating means it's touch-proof and resists objects over 12mm in size.
Specifications
Attribute | Value |
---|---|
Power Rating | 0.37 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 2.1 A |
Series | ATV320 |
For Use With | Asynchronous Motors, Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Frequency |
Mounting Type | DIN Rail |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Special Features | Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness |
Overall Depth | 325mm |
Overall Length | 45mm |
Overall Width | 245mm |
Standards Met | CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL |
Function | Motor Control |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ABB Inverter Drive 3 Phase 2.1 A, ACS310 Series
- Omron Inverter Drive 3 Phase 2.1 A, V1000 Series
- Eaton Variable Speed Starter 3 Phase 2.1 A, Series
- Omron Inverter Drive 3 Phase 2.1 A, Q2V Series