Eaton Variable Speed Starter, 5.5 kW, 3 Phase, DE1 Series 400 V 16.95 A

Subtotal (1 unit)*

$1,259.57

(exc. GST)

$1,385.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,259.57

*price indicative

RS Stock No.:
124-815
Mfr. Part No.:
177371 DE1-34011NN-N20N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5kW

Product Type

Variable Speed Starter

Number of Phases

3

Maximum Output Current

16.95A

Series

DE1

Mount Type

Vertical

IP Rating

IP20

Overall Length

169mm

Minimum Supply Voltage

400V

Output Frequency

300Hz

Maximum Supply Voltage

400V

Minimum Operating Temperature

-10°C

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

60°C

Standards/Approvals

by UL for use in Canada, IEC/EN61800-5, ISO 9001 Specification for general requirements:IEC/EN 61800-2, UL Report Applies to both US and Canada, CE, UL 508C, UL Category Control No.:NMMS, RCM, NMMS7, CSA-C22.2 No. 14, IEC/EN61800-3, IEC/EN 61800-3, Safety requirements:IEC/EN 61800-5-1, UL, UL File No.:E172143, cUL

Overall Width

90mm

Overall Depth

169 mm

COO (Country of Origin):
GB
The Eaton Variable speed starter features a IP20/NEMA 0 protection. It conforms to international standards, including IEC/EN 61800-2 for general requirements, IEC/EN 61800-3 for EMC compliance, and IEC/EN 61800-5-1 for safety specifications.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

Related links