Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Accessories
Siemens Break Cable
RS Stock No.:
217-6602
Mfr. Part No.:
6FX3002-5BK02-1AD0
Brand:
Siemens
View this category
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$83.55
(exc. GST)
$91.91
(inc. GST)
Units
Per unit
1 +
$83.55
RS Stock No.:
217-6602
Mfr. Part No.:
6FX3002-5BK02-1AD0
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6FX3002-5BK02-1AD0
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Siemens 3m signal cable has a test voltage of 500V. This pre-assembled cable is designed for motor S-1FL6 LI with V90.
Connection type: Straight connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Attribute
Value
Accessory Type
Break Cable
For Use With
SINAMICS V90
Related links
Siemens Break Cable
Siemens Cable
Siemens Signal Cable
Siemens Power Cable
Siemens 6FX3002 Series Signal Cable, 3mm Length, 30 V
Hand Saws
IDC Tools
Siemens 6ES7148 Series I/O module for Use with Wire Break At Input