- RS Stock No.:
- 851-6578
- Mfr. Part No.:
- 2903171
- Brand:
- Phoenix Contact
2 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $83.45
You pay
$72.74
(exc. GST)
$80.01
(inc. GST)
Units | Per unit |
1 + | $72.74 |
- RS Stock No.:
- 851-6578
- Mfr. Part No.:
- 2903171
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-OSC Interface Relay
PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.
Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available
Standards
IEC 60664, EN 50178, IEC 62103
Approvals
CUL, GL, UL
Phoenix Contact PLC-OSC-LPE-24DC/48DC/100 2903171
The Phoenix PLC-OSC timer module features a single-channel pulse expansion module, with screw connection.
Features and Benefits
- The PLC Interface timer module is compact in size with dimensions: Width - 6.2 mm x Height 80 mm x Depth 86 mm
- Operating temperature range of -25 ºC to 60 ºC
- The module has an input voltage of 24 V DC and voltage outputs of up to 48 V DC, and supply 24 V DC
- Multiple DIP switch settings available
How does a Timer Relay Module work?
Relay interfaces are a sophisticated and convenient way to operate a relay. They predominantly contain switches that enable the contacts that they are housed into become either closed or open, on or off. They are a great way to organise and operate a relay, helping them improve a relay's performance. When using a timer relay module the contacts can open or close following some time delay.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Series | PLC-OSC-LPE-24DC/48DC/100 |
Depth | 86mm |
Height | 80mm |
Length | 6.2mm |
Minimum Operating Temperature | -25°C |
Dimensions | 6.2 x 86 x 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Manufacturer Part No. | 2903171 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay