- RS Stock No.:
- 204-7719
- Mfr. Part No.:
- 2900370
- Brand:
- Phoenix Contact
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$73.903
(exc. GST)
$81.293
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $73.903 | $739.03 |
*price indicative |
- RS Stock No.:
- 204-7719
- Mfr. Part No.:
- 2900370
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Relay Sockets - PLC-BSP
PLC-BSP basic terminal blocks with spring-cage connection (without relay, solid state relay or optocoupler).
Different width options: 6 mm, 6.2 mm or 14 mm
Assembly instructions: in rows with zero spacing
Wide range of accessories also available
Assembly instructions: in rows with zero spacing
Wide range of accessories also available
The Phoenix Contact PLC-INTERFACE consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay. It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 48 V DC.
V-0 flammability rating according to UL 94
-25°C to 60°C ambient operating temperature
III overvoltage category
-25°C to 60°C ambient operating temperature
III overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Series | PLC |
Manufacturer Part No. | 2900370 |
Related links
- Phoenix Contact Solid State Interface Relay, DIN Rail Mount
- RS PRO Solid State Interface Relay, DIN Rail Mount
- Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT24DC Series Solid State Interface Relay,...
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOS Series Solid State Interface Relay, DIN Rail Mount
- Weidmuller TOZ Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact Solid State Interface Relay