- RS Stock No.:
- 686-8694
- Mfr. Part No.:
- AC164132
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 686-8694
- Mfr. Part No.:
- AC164132
- Brand:
- Microchip
Legislation and Compliance
Product Details
PICtail™ Plus 100Mbps Ethernet Daughter Board
The Fast 100 Mbps Ethernet PICtail™ Plus Daughter Board is an Ethernet demonstration board for evaluating the ENC424J600 and ENC624J600 stand-alone 10 / 100 BaseT Ethernet controllers. It is an expansion board compatible with many host boards, including the Explorer 16, PIC32 I/O Expansion Board, PICDEM.net™ 2 and PIC18 Explorer development boards.
ENC624J600 10 / 100 BaseT Ethernet controller with factory pre-programmed MAC address
25MHz oscillator and integrated magnetic RJ-45 connector
PICtail™ Plus edge contacts for SPI or PSP connection to Explorer 16 and PIC32 I/O Expansion Boards
PICtail™ headers for SPI connection to PICDEM.net 2 and PIC18 Explorer Boards
Configuration jumpers for PSP Modes 1, 2, 3, 4, 5, 6, 9 and 10 under PMP control with automatic pinout remapping
Current monitoring jumper
Ethernet crossover switches
+3.3V LDO regulator with shutdown for very low Sleep current
+3.3 to +5V SPI level translation for the PIC18 Explorer
SSL encryption add-on software CD for the Microchip TCP/IP Stack
25MHz oscillator and integrated magnetic RJ-45 connector
PICtail™ Plus edge contacts for SPI or PSP connection to Explorer 16 and PIC32 I/O Expansion Boards
PICtail™ headers for SPI connection to PICDEM.net 2 and PIC18 Explorer Boards
Configuration jumpers for PSP Modes 1, 2, 3, 4, 5, 6, 9 and 10 under PMP control with automatic pinout remapping
Current monitoring jumper
Ethernet crossover switches
+3.3V LDO regulator with shutdown for very low Sleep current
+3.3 to +5V SPI level translation for the PIC18 Explorer
SSL encryption add-on software CD for the Microchip TCP/IP Stack
Supplied with
Software on CD
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | ENC424J600, ENC624J600 |
Kit Name | PICtail Plus |