- RS Stock No.:
- 146-3862
- Mfr. Part No.:
- STEVAL-IDP004V1
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 146-3862
- Mfr. Part No.:
- STEVAL-IDP004V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-IDP004V1 evaluation board with STM32 microcontroller has four separate L6360 ICs.Communication with the ICs is via I²C in master mode and is managed by the STM32F205RBT MCU, each L6360 has its own address and shares the bus with the other devices.The STEVAL-IDP004V1 is developed to create a multi-port master d based on serial asynchronous communication to support the IO-Link protocol.
Main supply voltage 32 V maximum
STM32L071CZ microcontroller
IO-Link PHY using L6362A device for data communication with host unit
DC/DC converter and linear regulator on board
Integrated reverse polarity protection on L6362A ICs
Multi-sensor connection
400 kHz I²C communication
The PCB is designed to accept real industrial sensors (8 mm x 70 mm, with 0.8 mm thickness)
Designed to meet IEC industrial standard requirements
RoHS compliant
STM32L071CZ microcontroller
IO-Link PHY using L6362A device for data communication with host unit
DC/DC converter and linear regulator on board
Integrated reverse polarity protection on L6362A ICs
Multi-sensor connection
400 kHz I²C communication
The PCB is designed to accept real industrial sensors (8 mm x 70 mm, with 0.8 mm thickness)
Designed to meet IEC industrial standard requirements
RoHS compliant
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | STM32 Microcontroller |
Kit Name | STEVAL |