- RS Stock No.:
- 102-5780
- Mfr. Part No.:
- EVK-UTC2000
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 102-5780
- Mfr. Part No.:
- EVK-UTC2000
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
UTC2000 USB Type-C Controller Evaluation Kit
The Microchip EVK-UTC2000 is a complete kit to demonstrate the UTC2000 USB-C Controller in both Host (DFP) and Device (UFP) modes.
The kit comprises of 1 Host and 1 Device board that convert any USB Type-A port into a USB Type-C port. These boards allow differing device configurations and USB-C charging profiles to be explored.
The featured Microchip UTC2000 is a USB Type-C Controller that offers an easy route to introduce USB Type-C connectivity into new and existing applications. The design offers a simple route to transition from USB Type-A and USB Type-B port designs for both upstream and downstream ports.
The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.
The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.
The kit comprises of 1 Host and 1 Device board that convert any USB Type-A port into a USB Type-C port. These boards allow differing device configurations and USB-C charging profiles to be explored.
The featured Microchip UTC2000 is a USB Type-C Controller that offers an easy route to introduce USB Type-C connectivity into new and existing applications. The design offers a simple route to transition from USB Type-A and USB Type-B port designs for both upstream and downstream ports.
The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.
The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.
Features
Complete USB Type-C Demonstration Kit
Converts any USB Type-A port into a USB Type-C port
Demonstrates both Host (DFP) and Device (UFP) modes
Compatible with USB 2.0 and USB 3.1
Supports basic USB Type-C 5 V charging: Legacy 500mA and 900mA, 1.5A and 3.0A
LED status indicators
Converts any USB Type-A port into a USB Type-C port
Demonstrates both Host (DFP) and Device (UFP) modes
Compatible with USB 2.0 and USB 3.1
Supports basic USB Type-C 5 V charging: Legacy 500mA and 900mA, 1.5A and 3.0A
LED status indicators
Kit Contents
1 x EVB-UTC2000-DFP Host Evaluation Board
1 x EVB-UTC2000-UFP Device Evaluation Board
1 x USB Type-C Cable
1 x EVB-UTC2000-UFP Device Evaluation Board
1 x USB Type-C Cable
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | UTC2000 |