- RS Stock No.:
- 808-8932
- Mfr. Part No.:
- FPF2107
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 808-8932
- Mfr. Part No.:
- FPF2107
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | MOSFET Load |
Switch On Resistance | 200mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 800mA |
Power Rating | 667mW |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.25mm |