- RS Stock No.:
- 170-2278
- Mfr. Part No.:
- AUIPS2041LTR
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2278
- Mfr. Part No.:
- AUIPS2041LTR
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Automotive Intelligent Power Switch, Low-Side
Simple low-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Power Switch Type | Low Side Switch |
Power Switch Topology | Low Side |
Switch On Resistance | 240mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 1.4A |
Power Rating | 1W |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3 + Tab |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.7 x 3.7 x 1.7mm |
Series | AUIPS2041 |
Automotive Standard | AEC-Q100 |