- RS Stock No.:
- 166-3752
- Mfr. Part No.:
- FPF1008
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3752
- Mfr. Part No.:
- FPF1008
- Brand:
- onsemi
Legislation and Compliance
Product Details
Slew Rate Controlled Load Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | MOSFET Load |
Switch On Resistance | 250mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Maximum Operating Current | 1.5A |
Power Rating | 1.2W |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.75mm |