- RS Stock No.:
- 145-6619
- Mfr. Part No.:
- TPS2590RSAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6619
- Mfr. Part No.:
- TPS2590RSAT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Switch Type | Load Management |
Switch On Resistance | 42mΩ |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Current | 5.5A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.1 x 4.1 x 0.95mm |