SAM Inspection Mirror Probe, 30mm mirror dia. , flexible , Adjustable No No , Telescopic , Insulated
- RS Stock No.:
- 221-4436
- Mfr. Part No.:
- 1395-MT1
- Brand:
- SAM
Subtotal (1 unit)**
$79.28
(exc. GST)
$87.21
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $79.28 |
**price indicative
- RS Stock No.:
- 221-4436
- Mfr. Part No.:
- 1395-MT1
- Brand:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Diameter | 30mm | |
Flexible | Yes | |
Adjustable | Yes | |
Illuminated | No | |
Magnifier Probe | No | |
Telescopic | Yes | |
Insulated | Yes | |
Select all | ||
---|---|---|
Brand SAM | ||
Diameter 30mm | ||
Flexible Yes | ||
Adjustable Yes | ||
Illuminated No | ||
Magnifier Probe No | ||
Telescopic Yes | ||
Insulated Yes | ||
Related links
- SAM Inspection Mirror Probe flexible Telescopic , Insulated
- SAM Inspection Mirror Probe Adjustable No No , Telescopic No
- RND Inspection Mirror Probe Telescopic No
- RS PRO Inspection Mirror Probe, 30mm mirror dia.
- RS PRO Inspection Mirror Probe Adjustable
- SAM Inspection Mirror Probe flexible , Adjustable No
- SAM Inspection Mirror Probe Telescopic
- Facom Inspection Mirror Probe flexible Telescopic