- RS Stock No.:
- 777-7439
- Mfr. Part No.:
- Taneo - STZL 36 R
- Brand:
- Waldmann
Discontinued product
- RS Stock No.:
- 777-7439
- Mfr. Part No.:
- Taneo - STZL 36 R
- Brand:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Universal Task Luminaire TANEO Series
The Waldmann Taneo Lighting solutions is ideal wherever your eyes are put to the test. This Universal LED Task Luminaire features high lighting quality and ergonomic handling, is very versatile and unique when it comes to adapting to individual requirements. This Arm mounted Luminaire is also particularly energy efficient, consuming 30% less energy compared to conventional task luminaires. The Taneo task light provides wide range, uniform, glare free and shadow free lighting, considerably relieving eye strain. Extra positive Feature of the Taneo is the colour temperature used, which makes contrast highly visible. The Waldmann Taneo Task lighting is also dimmable down to 10%. Ideal for applications in manufactory, assembly, quality assurance or analysis, whether in Labs, or the electronic, metal or watch industries.
Maintenance Free LED Technology
Service life up to 50,000 hours
30% energy savings
Continuously dimmable down to 10%
Glare Free, Flicker free and Shadow Free Light
Good contrast sensitivity
Very good colour recognition
Uniquely flexible and balanced arm
Enormous radius of action
Robust aluminium and fibreglass reinforced high performance plastic
Service life up to 50,000 hours
30% energy savings
Continuously dimmable down to 10%
Glare Free, Flicker free and Shadow Free Light
Good contrast sensitivity
Very good colour recognition
Uniquely flexible and balanced arm
Enormous radius of action
Robust aluminium and fibreglass reinforced high performance plastic
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 100 → 240 V |
Light Style | Articulated Arm |
Wattage | 47 W |
Arm Length | 784mm |
Arm Type | Articulated |
Model | TANEO |
Mains Plug Type | Type C - Europlug |
IP Rating | IP20 |
Integral transformer | Yes |
Cable Length | 10ft |