- RS Stock No.:
- 236-0520
- Mfr. Part No.:
- 740A
- Brand:
- Facom
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,417.11
(exc. GST)
$3,758.82
(inc. GST)
Units | Per unit |
1 + | $3,417.11 |
- RS Stock No.:
- 236-0520
- Mfr. Part No.:
- 740A
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Headlight beam adjuster, dual laser-fresnel type lense, compatible with xenon, LED, halogen, matrix
The Facom headlight beam adjuster has dual laser aiming headlight adjustment unit and digital lux meter which checks headlight and dim light intensity. It complies with the new standards for LED headlights and has adjustable level.
Vertical deviation adjustable to -4%
Column in extruded aluminium, lens length between 20 and 150 cm
Column in extruded aluminium, lens length between 20 and 150 cm
Warning
It requires 3 x 1.5V AA batteries.
Specifications
Attribute | Value |
---|---|
Lamp Type | Dual laser |
Torch Style | Adjustable |
Rechargeable | No |
Wired/Wireless | Wireless |
Related links
- Torches & Inspection Lamps
- Philips Lighting 150 W Candle Metal Halide Lamp 12700 lm
- MTI LED, Inspection Lamp
- Philips Lighting 70 W Candle Metal Halide Lamp 6600 lm
- Sunnex Magnetic Base for Machine & Inspection Light, Magnetic Lamp Base
- Venture Lighting 70 W Tubular Metal Halide Lamp 7000 lm
- RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO Indicator Lamp Wire Terminal Base