- RS Stock No.:
- 176-6027
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6027
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Handheld Inspection Lamp
From the trusted RS PRO brand, this COB LED inspection lamp is ideal for convenient on-the-go lighting solutions. It features an LED white light with a high light output for clean and clear illumination.
Battery-powered and with bright, energy-efficient LED bulbs, this cordless handheld lamp is highly portable and very reliable. It runs on commonly available batteries and provides high light output for a good length of time.
The work light features a strong magnetic base for further hands-free options. Simply place it on a metal surface such as a car bonnet and swivel for convenient positioning.
Battery-powered and with bright, energy-efficient LED bulbs, this cordless handheld lamp is highly portable and very reliable. It runs on commonly available batteries and provides high light output for a good length of time.
The work light features a strong magnetic base for further hands-free options. Simply place it on a metal surface such as a car bonnet and swivel for convenient positioning.
Features and Benefits
Black high-end aluminium construction
Tactical rubberised operation switch
Functioned by 3 x AAA Batteries
Strong magnet on base
Cob LEDs for strong reliable light output
400 Lumnes at full charge
Applications
Unlike a conventional torch or flashlight, an inspection lamp combines portability with a wider, less focused band of light, which is ideal for up-close inspection of work areas or products. Inspection lights can be used in many environments for many purposes, such as inspecting machinery in production environments and workshops or engines and vehicles in the automotive industry. Wherever you need flat, even illumination, the flood beam provided by this inspection lamp is ideal for close up inspection or general purposes. Worklights such as this are also handy for;
Security patrol
Call out mechanics
Repair and maintenance work
Security patrol
Call out mechanics
Repair and maintenance work
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 4.5 V |
Light Style | Handheld |
Wattage | 5 W |
Length | 192 mm |
Model | RSPRO-i2 |
IP Rating | IPX4 |
Integral transformer | No |