Laserliner 092.944A 9mm probe Inspection Camera Kit, 1000mm Probe Length, 640 x 480pixels Resolution, LED Illumination
- RS Stock No.:
- 220-5840
- Mfr. Part No.:
- 092.944A
- Brand:
- Laserliner
Subtotal (1 unit)*
$1,270.17
(exc. GST)
$1,397.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,270.17 |
*price indicative
- RS Stock No.:
- 220-5840
- Mfr. Part No.:
- 092.944A
- Brand:
- Laserliner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laserliner | |
| Probe Length | 1000mm | |
| Probe Diameter | 9mm | |
| Resolution | 640 x 480pixels | |
| Field of View | 57 | |
| Illumination Type | LED | |
| Select all | ||
|---|---|---|
Brand Laserliner | ||
Probe Length 1000mm | ||
Probe Diameter 9mm | ||
Resolution 640 x 480pixels | ||
Field of View 57 | ||
Illumination Type LED | ||
- COO (Country of Origin):
- CN
The Laserliner VideoFlex G4 Duo is a professional video inspection system with 2 x viewing camera's. This system allows hard-to-reach places, such as in pipes, wall cavities and motor vehicles to be visually inspected. It has It has 3.7V li-ion battery pack. Front and side cameras provide a quick change of view at the touch of a button. It has 1 m long probe and the efficient LED object lighting ensures reliable image capture, even in poor conditions. The ergonomically designed device fits well in the hand and is also comfortable to use, even after extended periods of work.
It has 2x digital zoom in 20 percent increments
It supports micro SD memory card up to 16 GB
It has USB type C and RCA video output ports
It is IP68 rated
It supports micro SD memory card up to 16 GB
It has USB type C and RCA video output ports
It is IP68 rated
Related links
- Laserliner 092.945A 9mm probe Inspection Camera Kit 640 x 480pixels Resolution, LED Illumination
- Laserliner 092.914A 7.6mm probe Inspection Camera Kit 640 x 480pixels Resolution, LED Illumination
- Laserliner 092.940A 9mm probe Inspection Camera Kit 640 x 480pixels Resolution, LED Illumination
- Laserliner 092.943A 9mm probe Inspection Camera Kit 640 X 480pixels Resolution, LED Illumination
- Laserliner 092.942A 9mm probe Inspection Camera Kit 640 x 480pixels Resolution, LED Illumination
- Laserliner 082.215A 6mm probe Inspection Camera 640 x 480pixels Resolution, LED Illumination
- Laserliner 082.214A 7.6mm probe Inspection Camera 640 x 480pixels Resolution, LED Illumination
- Laserliner 092.940B 9mm probe Inspection Camera Kit 10 m Probe Length LED
