Blundstone Black Insole, Size 4 - 5 (UK)
- RS Stock No.:
- 269-9542
- Mfr. Part No.:
- FBEDPRE040-050
- Brand:
- Blundstone
Subtotal (1 unit)**
$32.22
(exc. GST)
$35.44
(inc. GST)
Stocked by manufacturer – available for delivery 31/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $32.22 |
**price indicative
- RS Stock No.:
- 269-9542
- Mfr. Part No.:
- FBEDPRE040-050
- Brand:
- Blundstone
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Blundstone | |
Men's Size | 4 - 5 (UK) | |
Material | Poron XRD | |
Material Properties | Shock Absorption | |
Arch Support | No | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Blundstone | ||
Men's Size 4 - 5 (UK) | ||
Material Poron XRD | ||
Material Properties Shock Absorption | ||
Arch Support No | ||
Colour Black | ||
Related links
- Blundstone Black Insole, Size 5 - 7 (UK)
- Blundstone Black Insole, Size 10 - 11 (UK)
- Blundstone Black Insole, Size 8 - 9 (UK)
- Blundstone Black Insole, Size 8 - 10 (UK)
- Blundstone Black Insole, Size 11 - 13 (UK)
- Blundstone Black Insole, Size 6 - 7 (UK)
- Blundstone Black Insole, Size 2 - 3 (UK)
- Blundstone Black Insole, Size 12 - 14 (UK)