Zebra Black Ball Point Pen, 1 mm Tip Size
- RS Stock No.:
- 195-1912
- Mfr. Part No.:
- 1951
- Brand:
- Zebra
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$1.619
(exc. GST)
$1.781
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.619 | $16.19 |
*price indicative
- RS Stock No.:
- 195-1912
- Mfr. Part No.:
- 1951
- Brand:
- Zebra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The Z-Grip is one of the UKs bestselling retractable ballpoint pens! With its soft rubber grip and visible ink level this pen gives you the freedom to write quickly and eloquently.
Alternate Codes : 01951
Alternate Codes : 01951
Specifications
Attribute | Value |
---|---|
Pen Type | Ball Point Pen |
Ink Colour | Black |
Tip Size | 1 mm |
Tip Thickness | Medium |
Related links
- BIC Black Ball Point Pen, 1 mm Tip Size
- Paper Mate Black Ball Point Pen, 1 mm Tip Size
- Paper Mate Blue Ball Point Pen, 1 mm Tip Size
- Paper Mate Red Ball Point Pen, 1 mm Tip Size
- BIC Blue Ball Point Pen, 1 mm Tip Size
- BIC Black Ball Point Pen, 0.8 mm Tip Size
- Paper Mate Black Ball Point Pen, 1.0 mm Tip Size
- Paper Mate Black Ball Point Pen, 1.4 mm Tip Size