Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Surge Protection Devices
Schneider Electric Surge Protector, 690V ac, Panel Mount Mount
RS Stock No.:
917-6544
Mfr. Part No.:
LT6CT8001
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
917-6544
Mfr. Part No.:
LT6CT8001
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TESYS T Environmental Document
Tesys T Instruction Guide
Tesys T, U Catalogue Section
LT6CT8001
Product Environmental Profile
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
TeSys T Series - Current Transformers
Professional range of Schneider Electric motor controller external current transformers from the TeSys T series. The current transformers are available in various current ratings.
Schneider Electric TeSys T Series
Attribute
Value
Device Type
Surge Protector
Voltage Protection Rating
690V ac
Range
TeSys
Mounting Style
Panel Mount
Length
107mm
Width
95mm
Depth
25mm
Dimensions
107 x 95 x 25mm
Maximum Operating Temperature
+50°C
Operating Temperature Range
Maximum of +50 °C