Surge Suppressor Unit, 240 V ac, 250 V dc

  • RS Stock No. 735-2793
  • Mfr. Part No. 3TX4490-3J
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Surge Suppressor Varistors

Surge Suppressor Varistors for plugging onto contactors with or without auxillary contact blocks.

Specifications
Attribute Value
Voltage Protection Rating 240 V ac, 250 V dc
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.99
(exc. GST)
$ 19.79
(inc. GST)
units
Per unit
1 - 2
$17.99
3 - 4
$16.40
5 +
$15.26
Related Products
Protection against indirect lightning surge for three phase ...
Description:
Protection against indirect lightning surge for three phase power suppliesQuick response for surge.Impulse current capacity: 8/20μs-5,000A.Applications Power conditioner for solar photovoltaic systems Electrical vehicle chargersLED exterior illumination Tapping machines, NC machines, other machine tools ...
MAINTRAB surge protector plugs New generation of Type ...
Description:
MAINTRAB surge protector plugs New generation of Type 3 'MNT' surge protection that provides high levels of safety Protection that plugs into the mains socket for all devices supplied by the 230 V network.The MNT-TV-SAT B/F model is designed for ...
Surge Protection For use with Qwikline I consumer ...
Description:
Surge Protection For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents ...
Surge Suppressors A selection of Surge Suppressors for ...
Description:
Surge Suppressors A selection of Surge Suppressors for use with the SIRIUS range of Contactors A selection of Surge Suppressors for use with the SIRIUS range of Contactors.