- RS Stock No.:
- 464-1425
- Mfr. Part No.:
- 111
- Brand:
- MENNEKES
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.55
(exc. GST)
$85.31
(inc. GST)
Units | Per unit |
1 - 4 | $77.55 |
5 - 24 | $75.60 |
25 + | $68.03 |
- RS Stock No.:
- 464-1425
- Mfr. Part No.:
- 111
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw Down |
IP Rating | IP44 |
Colour | Red |
Related links
- MENNEKES IP44 Red Wall Mount 3P + N + E 25 ° Industrial Power Plug 400 V
- MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Plug 400 V
- MENNEKES IP44 Red Wall Mount 3PN+E Socket 400 V
- MENNEKES IP44 Red Wall Mount 5P 20 ° Socket 415 V
- MENNEKES IP44 Red Wall Mount 7P Right Angle Socket 415 V
- MENNEKES IP44 Red Wall Mount 4P 25 ° Industrial Power Socket 400 V
- MENNEKES IP44 Red Wall Mount 7P Right Angle Industrial Power Socket 415 V
- MENNEKES IP44 Red Wall Mount 4P Right Angle Socket 415 V