- RS Stock No.:
- 111-5511
- Mfr. Part No.:
- 7246
- Brand:
- MENNEKES
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,328.57
(exc. GST)
$1,461.43
(inc. GST)
Units | Per unit |
1 - 4 | $1,328.57 |
5 + | $1,195.71 |
- RS Stock No.:
- 111-5511
- Mfr. Part No.:
- 7246
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 400 V |
Mounting Type | Wall Mount |
Termination Method | Screw |
IP Rating | IP67 |
Colour | Red, White |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- MENNEKES IP67 Red Rated At 63A, 400 V
- MENNEKES IP67 Red Rated At 32A, 400 V