- RS Stock No.:
- 893-7938
- Mfr. Part No.:
- 243.1697-7
- Brand:
- Scame
Discontinued product
- RS Stock No.:
- 893-7938
- Mfr. Part No.:
- 243.1697-7
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Red 6P+E, 6h, IP44 Rated Male Flush Mount Inlet, 16A, and 32A, Optima-Seven
Red 6 pole plus earth male flush mount inlets with hour position 6h, offered in 16A, and 32A versions, voltage rating 346-415 Vac, and IP44 rated. These male flush mount inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals.
Features
Flush Mount 6P+E, 6h
16A and 32A versions
Voltage rating 346-415 Vac
IP44 rated
16A and 32A versions
Voltage rating 346-415 Vac
IP44 rated
Approvals
EN60309-1, 1/A1, 1/A2, CE
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 6P+E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Optima Seven |
Colour | Red |