Legrand, P17 Tempra Pro IP66, IP67 Yellow Cable Mount 2P + E Industrial Power Plug, Rated At 16A, 110 V
- RS Stock No.:
- 821-1992
- Mfr. Part No.:
- 5 553 21
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$33.85
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.85 |
| 5 - 24 | $33.28 |
| 25 + | $29.94 |
*price indicative
- RS Stock No.:
- 821-1992
- Mfr. Part No.:
- 5 553 21
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 110 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| IP Rating | IP66, IP67 | |
| Series | P17 Tempra Pro | |
| Colour | Yellow | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 110 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP66, IP67 | ||
Series P17 Tempra Pro | ||
Colour Yellow | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TR
P17 Tempra Pro Straight Plug Connectors, IP67
Legrand P17 Tempra Pro straight plug connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16 to 125A. The connector body is constructed from polymide 6 material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity, supplied unlocked.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Related links
- Legrand IP67 Yellow Cable Mount 2P + E Industrial Power Socket 110 V
- Legrand IP67 Yellow Wall Mount 2P + E Industrial Power Socket 110 V
- Legrand IP67 Yellow Panel Mount 2P + E Industrial Power Socket 110 V
- Legrand Rated At 16A, 110 V
- Legrand IP67 Yellow Cable Mount 2P + E Industrial Power Plug 110 V
- Legrand IP67 Yellow Wall Mount 2P + E Industrial Power Socket 110 V
- Legrand IP67 Blue Wall Mount 2P + E Industrial Power Socket 230 V
- Legrand IP67 Blue Cable Mount 2P + E Industrial Power Plug 230 V
