ITT, Veam Powerlock IP2X, IP67 Red Panel Mount 1P Heavy Duty Power Connector Plug, Rated At 660A, 1 kV ac
- RS Stock No.:
- 754-1097
- Mfr. Part No.:
- NPS-1-R-T6
- Brand:
- ITT
Discontinued product
- RS Stock No.:
- 754-1097
- Mfr. Part No.:
- NPS-1-R-T6
- Brand:
- ITT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Panel Source Connectors 660A
ITT VEAM PowerLock panel source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM Powerlock panel source connectors are single pole connectors that interface with line drain connectors of the same colour coding as part of the power supply daisy chain.
Supplied with male contact.
Rigid IP2X finger proof nose
A slot for the secondary locking pin
Rigid IP2X finger proof nose
A slot for the secondary locking pin
Note
Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.
Approvals
IP67, UL94-V0, IP2X
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specifications
Attribute | Value |
---|---|
Current Rating | 660A |
Plug/Socket | Plug |
Pole Format | 1P |
Voltage Rating | 1 kV ac |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Solder |
Series | Veam Powerlock |
IP Rating | IP2X, IP67 |
Colour | Red |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |