TE Connectivity Metrimate Series, Through Hole Industrial Power Socket, Rated At 14A, 600 V ac/dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers

Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Specifications
Attribute Value
Current Rating 14.0A
Plug/Socket Socket
Voltage Rating 600 V ac/dc
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Series Metrimate
Maximum Operating Temperature +130°C
Minimum Operating Temperature -55
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 34.89
(exc. GST)
$ 38.38
(inc. GST)
units
Per unit
1 +
$34.89
Packaging Options:
Related Products
H-DD Plug and Socket Inserts Crimp termination High ...
Description:
H-DD Plug and Socket Inserts Crimp termination High density ideal for applications where large numbers of contacts have to be fitted to power cables Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries For Hoods ...
PRE Series 16 Amp Plugs and Sockets use ...
Description:
PRE Series 16 Amp Plugs and Sockets use a pin and sleeve design to deliver safe power to stationary and portable equipment such as lighting systems, conveyors, heating and air conditioning equipment, compressors, pumps or motor generators Suitable for use ...
Surface Mount Plugs & Sockets Mains power and ...
Description:
Surface Mount Plugs & Sockets Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs ...
90° Free Plug Offers a space-saving alternative External ...
Description:
90° Free Plug Offers a space-saving alternative External conical cable grommet allows water to run off back of plug Maximum diameter of incoming cable is 1735mm Separate internal strain relief Large area terminals accept conductors up to 2.5mm² Note The ...