- RS Stock No.:
- 668-5363
- Mfr. Part No.:
- 330.1609
- Brand:
- Scame
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.47
(exc. GST)
$51.12
(inc. GST)
Units | Per unit |
1 - 4 | $46.47 |
5 - 24 | $44.86 |
25 + | $40.37 |
- RS Stock No.:
- 668-5363
- Mfr. Part No.:
- 330.1609
- Brand:
- Scame
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Plugs and Connectors
These RS brand low voltage plug connectors are made from engineering plastic, and feature secure fixings and robust design. They are rated at IP44 (Splash Proof) and are well suited to industrial purposes.
With two and three pole version available, each connector has a current rating of 16A and a voltage rating of 20-25V.
With two and three pole version available, each connector has a current rating of 16A and a voltage rating of 20-25V.
Features and benefits
- IP44 Rated
- Voltage ratings of 20 to 25V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Maximum operating temperature of 40 °C
- Straight body orientation
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP44 rating?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Purple |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |
Related links
- Scame IP44 Purple Panel Mount 2P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Panel Mount 3P Industrial Power Socket 20 → 25 V
- Scame IP44 Purple Wall Mount 2P Right Angle Industrial Power...
- Scame IP44 Purple Wall Mount 3P Right Angle Industrial Power...