- RS Stock No.:
- 530-5760
- Mfr. Part No.:
- 148A
- Brand:
- MENNEKES
9 In Global stock for delivery within 5 working day(s)
134 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.43
(exc. GST)
$34.57
(inc. GST)
Units | Per unit |
1 - 4 | $31.43 |
5 - 24 | $31.05 |
25 + | $27.95 |
- RS Stock No.:
- 530-5760
- Mfr. Part No.:
- 148A
- Brand:
- MENNEKES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ProTOP Plugs and Connectors
ProTop connectors have a cable gland with integral protection against kinking
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction
Front and cover fitted with thread lock and safety slide
Open Terminal Screws all facing the same direction
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Series | ProTOP |
Colour | Blue |
Cable CSA | 1 → 2.5mm² |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | No |
Related links
- TRACOPOWER Switching Power Supply 48V dc 100W 120 → 370 V dc, 85 →
- MENNEKES Rated At 16A, 110 V
- MENNEKES Rated At 16A, 400 V
- MENNEKES Rated At 32A, 400 V
- TRACOPOWER Switching Power Supply 48V dc 15W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 30W 120 → 370 V dc, 85 → 264
- MENNEKES Rated At 32A, 230 V
- TRACOPOWER Switching Power Supply 48V dc 150W 120 → 370 V dc, 85 →