- RS Stock No.:
- 226-5969
- Mfr. Part No.:
- 1425627
- Brand:
- Phoenix Contact
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.66
(exc. GST)
$37.03
(inc. GST)
Units | Per unit |
1 + | $33.66 |
- RS Stock No.:
- 226-5969
- Mfr. Part No.:
- 1425627
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush-type connector
The Phoenix Contact flush-type power connector has a 5-position. Plug has M12 thread size. Front mounting M16 x 1.5 individual wires. Cable length is 0.2 m 1.31 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Plug/Socket | Plug |
Pole Format | 5P |
Voltage Rating | 63 V |
Mounting Type | Rear Mount |
IP Rating | IP67 |
Series | 1425 |
Related links
- RS PRO Circular Connector Rear Mount Socket IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M5 Series
- Phoenix Contact PCB Mount Power Relay 12A Switching Current, DPDT
- Phoenix Contact Circular Connector Rear Mount Socket
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M8 Series
- RS PRO Circular Connector Rear Mount Female, IP67
- RS PRO Circular Connector Rear Mount Male, IP67