- RS Stock No.:
- 215-0514
- Mfr. Part No.:
- EY56SO410
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 27/05/2024
Price (ex. GST) Each
$119.93
(exc. GST)
$131.92
(inc. GST)
Units | Per unit |
1 + | $119.93 |
- RS Stock No.:
- 215-0514
- Mfr. Part No.:
- EY56SO410
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical indusrial socket offer maximum impact resistance making them heavy duty and reliable in harsh environments. Each socket in this range features a clear or transparent hose-proof flap and a snap catch latch, this allows the voltage ra
Option to combine sockets with RCD or MCB protection
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Aqualseal for quality and safety
Spring loaded transparent flap
Snap catch latches
Chemical resistance
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 4P |
Voltage Rating | 500 V |
IP Rating | IP66 |
Colour | Grey |