Clipsal Electrical, Easy56 IP66 Orange Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 500 V
- RS Stock No.:
- 214-1693
- Mfr. Part No.:
- EY56P432
- Brand:
- Schneider Electric
Subtotal (1 unit)**
$269.07
(exc. GST)
$295.98
(inc. GST)
Stocked by manufacturer – available for delivery 15/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $269.07 |
**price indicative
- RS Stock No.:
- 214-1693
- Mfr. Part No.:
- EY56P432
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 32A | |
Plug/Socket | Plug | |
Pole Format | 3P + E | |
Voltage Rating | 500 V | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Series | Easy56 | |
IP Rating | IP66 | |
Colour | Orange | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 500 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Series Easy56 | ||
IP Rating IP66 | ||
Colour Orange | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m