Siemens Industrial Power, Rated At 30A
- RS Stock No.:
- 203-3362
- Mfr. Part No.:
- 6SL3162-2MB00-0AC0
- Brand:
- Siemens
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$59.25
(exc. GST)
$65.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $59.25 |
5 + | $53.32 |
- RS Stock No.:
- 203-3362
- Mfr. Part No.:
- 6SL3162-2MB00-0AC0
- Brand:
- Siemens
Related links
- Siemens Industrial Power, Rated At 30A
- NL8MPRXX Black Panel Mount Industrial Power Socket, Rated At 30A, 250 V ac
- NLT8MX IP50 Black Tab Industrial Power Socket, Rated At 30A, 250 V ac
- NLT8FXX IP50 Black Solder Mount Industrial Power Socket, Rated At...
- Siemens IP20 White Socket Socket, Rated At 16A, 250 V
- MENNEKES Free Standing Industrial Power, Rated At 16A, 400 V
- Bals IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated...
- TE Connectivity Socket Contact Rated At 30A